Conex-It HMSA Series Vertical PCB PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-900
- Mfr. Part No.:
- HMSA-100P5V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €1.85 | €0.925 |
| 10 - 24 | €1.70 | €0.85 |
| 25 + | €1.54 | €0.77 |
*price indicative
- RS Stock No.:
- 845-900
- Mfr. Part No.:
- HMSA-100P5V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Header | |
| Series | HMSA | |
| Current | 20A | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Thermoplastic | |
| Contact Plating | Tin Plated Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Header | ||
Series HMSA | ||
Current 20A | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Thermoplastic | ||
Contact Plating Tin Plated Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed for effective connection solutions in various applications. It specifically facilitates reliable electronic interconnectivity through its robust connector design, supporting multiple configurations.
Provides voltage ratings up to 300V, ensuring suitable operation in high-voltage environments
Offers a wide temperature range, from -40°C to +115°C, suitable for extreme operating conditions
Designed with a soldering temperature tolerance of 250°C ± 10°C for reliable assembly
Related links
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
