Conex-It HMSA Series Horizontal PCB PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-902
- Mfr. Part No.:
- HMSA-029P8V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €1.80 | €0.18 | - |
| 5 - 9 | €1.66 | €0.166 | €0.70 |
| 10 + | €1.50 | €0.15 | €3.00 |
*price indicative
- RS Stock No.:
- 845-902
- Mfr. Part No.:
- HMSA-029P8V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed for effective connection solutions in various applications. It specifically facilitates reliable electronic interconnectivity through its robust connector design, supporting multiple configurations.
Provides current ratings of up to 20A for enhanced load capacity
Withstands voltages of up to 300V for safe operation
Operates effectively in temperatures from -40°C to +115°C
Features Durable construction for long-lasting performance under various conditions
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
