Conex-It HMSA Series Horizontal PCB PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-906
- Mfr. Part No.:
- HMSA-059P8V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €2.14 | €0.428 | - |
| 5 - 9 | €1.97 | €0.394 | 7% |
| 10 + | €1.78 | €0.356 | 16% |
*price indicative
- RS Stock No.:
- 845-906
- Mfr. Part No.:
- HMSA-059P8V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed to facilitate efficient connections in electronic applications, offering versatility with its various pole configurations and pitch options. It ensures reliable performance across a range of operational environments.
Rated for voltage between 125V to 300V, accommodating diverse electrical systems
Constructed to withstand temperatures from -40°C to +115°C for enhanced reliability
Approved by cULus, guaranteeing compliance with industry safety standards
Equipped with various pole configurations, ranging from 2 to 24 poles for flexible integration
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 5 mm Pitch Shrouded
