Conex-It HMSA Series Horizontal PCB PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-907
- Mfr. Part No.:
- HMSA-069P8V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €2.50 | €0.50 | - |
| 5 - 9 | €2.29 | €0.458 | 8% |
| 10 + | €2.08 | €0.416 | 16% |
*price indicative
- RS Stock No.:
- 845-907
- Mfr. Part No.:
- HMSA-069P8V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Header | |
| Series | HMSA | |
| Current | 20A | |
| Pitch | 3.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Header | ||
Series HMSA | ||
Current 20A | ||
Pitch 3.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed to facilitate efficient connections in electronic applications, offering versatility with its various pole configurations and pitch options. It ensures reliable performance across a range of operational environments.
Supports pole configurations ranging from 2 to 24 for flexible connection needs
Rated for voltages up to 300V and currents up to 20A for robust use
Operates effectively in temperatures from -40°C to +115°C
Compatible with cULus and VDE electrical approvals
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
