Conex-It HMSA Series Horizontal PCB PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-921
- Mfr. Part No.:
- HMSA-039PTV
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.95
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.47
(exc. VAT)
€3.04
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €2.47 | €0.247 | - |
| 5 - 9 | €2.28 | €0.228 | €0.95 |
| 10 + | €2.05 | €0.205 | €4.20 |
*price indicative
- RS Stock No.:
- 845-921
- Mfr. Part No.:
- HMSA-039PTV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header offers reliable connectivity and integration for circuit applications, designed for seamless inclusion in PCB layouts, enhancing both functionality and performance in various electronic environments.
Pitch available at 3.81mm facilitates efficient space utilization
Voltage rating of 300V ensures safe operation under voltage stress
Current rating up to 20A supports high-power applications
Withstanding voltage of 1.6KV provides robust insulation protection
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
