Conex-It HMSA Series Horizontal PCB PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€3.17

(exc. VAT)

€3.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€3.17€0.634-
5 - 9€2.92€0.5847%
10 +€2.63€0.52617%

*price indicative

RS Stock No.:
845-925
Mfr. Part No.:
HMSA-089PTV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Header

Series

HMSA

Current

10A

Pitch

3.81mm

Number of Contacts

8

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header provides reliable connectivity with its robust design and versatile configurations, suitable for various electronic applications.

Voltage rating of up to 300V ensures safe operation

Current ratings from 4A to 20A meet diverse power requirements

Temperature operating range of -40°C to +115°C is suitable for various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy