Conex-It HMSA Series Horizontal PCB PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-922
- Mfr. Part No.:
- HMSA-049PTV
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save €1.25
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €3.17 | €0.317 | - |
| 5 - 9 | €2.92 | €0.292 | €1.25 |
| 10 + | €2.63 | €0.263 | €5.40 |
*price indicative
- RS Stock No.:
- 845-922
- Mfr. Part No.:
- HMSA-049PTV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Header | |
| Series | HMSA | |
| Current | 20A | |
| Pitch | 3.81mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Header | ||
Series HMSA | ||
Current 20A | ||
Pitch 3.81mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed to facilitate efficient connections in electronic applications, offering versatility with its various pole configurations and pitch options. It ensures reliable performance across a range of operational environments.
Electrical approval includes cULus ratings, ensuring compliance with safety standards
Supports a wide voltage rating of up to 300V to accommodate diverse electrical requirements
Withstanding voltage of 1.6KV enhances reliability in high-voltage applications
Operating temperature range from -40°C to +115°C enables performance in challenging environments
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 5 mm Pitch Shrouded
