Molex 223939 Series Right Angle Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 877-739
- Mfr. Part No.:
- 2239390020
- Manufacturer:
- Molex
Subtotal (1 reel of 1250 units)*
€2,576.71
(exc. VAT)
€3,169.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,576.71 | €2.061 |
*price indicative
- RS Stock No.:
- 877-739
- Mfr. Part No.:
- 2239390020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 223939 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V ac, 100V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 223939 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 100V ac, 100V ac | ||
- COO (Country of Origin):
- JP
The Molex Rely-On PCB Header delivers secure low-profile board connections. This single-row surface-mount connector uses a polyamide housing with a UL94 V-0 flammability rating.
Pitch spacing of 1.00mm
Contact plating of 0.38μm Gold Au
Inner positive lock style
Related links
- Molex 223939 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
