JST NSH Series Right Angle Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 50 more to save €6.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.58

(exc. VAT)

€8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.658€6.58-
50 +€0.528€5.28€6.50

*price indicative

Packaging Options:
RS Stock No.:
906-0086
Mfr. Part No.:
SM02B-NSHSS-TB(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

NSH

Pitch

1mm

Current

1A

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

1mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

JST 1.0mm NSH Wire to Board Header and Socket Connectors


NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.

JST 1.0mm NSH Series Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy