Hirose DF62W Series Straight Through Hole Header, 9 Contact(s), 2.2 mm Pitch, 3 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 10 more to save €3.30

View bulk pricing options

Subtotal (1 bag of 2 units)*

€4.16

(exc. VAT)

€5.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€4.16€2.08-
10 - 24€3.83€1.915€3.30
25 +€3.46€1.73€17.50

*price indicative

RS Stock No.:
907-366
Mfr. Part No.:
DF62WZ-9P-2.2DSA(20)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF62W

Product Type

Header

Pitch

2.2mm

Current

3.5A

Number of Contacts

9

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.2mm

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Hirose header designed for Compact electronic assemblies. This robust connector maximises space efficiency while delivering dependable performance in challenging environments.

Straight orientation

C-UL/CSA, UL Safety standards

Tin contact plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy