Ansell AlphaTec Yellow Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 232-9609
- Mfr. Part No.:
- 87190100BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
Last RS stock
- Final 63 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.22 |
*price indicative
- RS Stock No.:
- 232-9609
- Mfr. Part No.:
- 87190100BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec | |
| Safety Standard | No | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
Coating Latex | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec | ||
Safety Standard No | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 87190070BP
This pair of work gloves is designed for safety and comfort in light-duty tasks. Made from extra-thin natural latex, they provide superior tactile sensitivity, ideal for handling small components in challenging environments. These gloves are engineered to be a reliable choice for workers in various industries, ensuring protection without sacrificing dexterity.
Features & Benefits
• Latex material ensures excellent grip and sensitivity
• 100% cotton flock lining enhances comfort during prolonged use
• Chlorination treatment reduces the likelihood of allergic reactions
• Abrasion and tear resistance suitable for demanding tasks
• EN374 compliant for chemical protection in hazardous environments
• Lightweight design allows for extended wear without fatigue
Applications
• Suitable for assembly of electronic components
• Often employed in maintenance and repair tasks
• Can be used for cleaning delicate surfaces
• Applicable in automotive aftermarket services
• Ideal for metal fabrication and construction duties
What type of tasks are best suited for these gloves?
These gloves are ideal for light-duty tasks that require precision, such as assembly work, cleaning, or handling small parts in the automotive and electronics industries where sensitivity and dexterity are crucial.
How do these gloves minimise allergic reactions?
Thanks to a special chlorination treatment, the gloves are less likely to emit allergens, making them a safer choice for users with sensitivities to natural rubber proteins, thereby promoting comfortable wear.
Can these gloves be used in wet conditions?
While these gloves provide a good grip, they are specifically designed for dry environments. For wet tasks, consider alternative options that offer waterproof features.
Related links
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
