Ansell AlphaTec Yellow Latex Work Gloves, Size 9, Latex Coating

Subtotal (1 pair)*

€1.22

(exc. VAT)

€1.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 410 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€1.22

*price indicative

RS Stock No.:
232-9608
Mfr. Part No.:
87190090BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Material

Latex

Colour

Yellow

EN 388 Abrasion

1

EN 388 Tear

1

EN 388 Puncture

0

Resistance Features

Chemical Resistant

Number of Gloves

2

Coating

Latex

Series

AlphaTec

Safety Standard

No

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Work Gloves - 87190070BP


This pair of work gloves is designed for safety and comfort in light-duty tasks. Made from extra-thin natural latex, they provide superior tactile sensitivity, ideal for handling small components in challenging environments. These gloves are engineered to be a reliable choice for workers in various industries, ensuring protection without sacrificing dexterity.

Features & Benefits


• Latex material ensures excellent grip and sensitivity

• 100% cotton flock lining enhances comfort during prolonged use

• Chlorination treatment reduces the likelihood of allergic reactions

• Abrasion and tear resistance suitable for demanding tasks

• EN374 compliant for chemical protection in hazardous environments

• Lightweight design allows for extended wear without fatigue

Applications


• Suitable for assembly of electronic components

• Often employed in maintenance and repair tasks

• Can be used for cleaning delicate surfaces

• Applicable in automotive aftermarket services

• Ideal for metal fabrication and construction duties

What type of tasks are best suited for these gloves?


These gloves are ideal for light-duty tasks that require precision, such as assembly work, cleaning, or handling small parts in the automotive and electronics industries where sensitivity and dexterity are crucial.

How do these gloves minimise allergic reactions?


Thanks to a special chlorination treatment, the gloves are less likely to emit allergens, making them a safer choice for users with sensitivities to natural rubber proteins, thereby promoting comfortable wear.

Can these gloves be used in wet conditions?


While these gloves provide a good grip, they are specifically designed for dry environments. For wet tasks, consider alternative options that offer waterproof features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy