HARTING Har Flexicon Series Straight PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 600 units)*

€967.74

(exc. VAT)

€1,190.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€967.74€1.613

*price indicative

RS Stock No.:
918-206
Mfr. Part No.:
14110313010160
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Header

Series

Har Flexicon

Pitch

2.54mm

Current

6A

Number of Contacts

3

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy, Spring Steel

Minimum Operating Temperature

-40°C

Termination Type

SMT/Through-Hole

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

160V

COO (Country of Origin):
CN
The HARTING har-flexicon 2.54 MSH-3 T24 WH is a shrouded header designed for board-to-board connections, featuring three male contacts. It offers reliable performance with a rated current of 6 A and a maximum operating temperature of 125 °C, making it suitable for various applications.

Features & Benefits


Rated current of 6 A ensures reliable power transmission

Maximum operating temperature of 125 °C supports high-performance environments

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Liquid crystal polymer housing provides excellent thermal and mechanical properties

Copper alloy and spring steel contacts ensure durability and conductivity

Sn over Ni plating enhances corrosion resistance and longevity

Shrouded design improves protection against accidental contact

Compliance with RoHS and UL standards ensures safety and environmental responsibility

PCB mount type allows for easy integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy