Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 924-220
- Mfr. Part No.:
- 1377299
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
€1,431.90
(exc. VAT)
€1,761.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,431.90 | €2.557 |
*price indicative
- RS Stock No.:
- 924-220
- Mfr. Part No.:
- 1377299
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | FR | |
| Current | 2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Terminal | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series FR | ||
Current 2A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Terminal | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector provides robust connectivity solutions designed for high-speed data transmission, ensuring efficient signal integrity and flexibility in various applications with its two-row, 20-position configuration.
Nominal current capacity of 2 A allows reliable power transmission
Test voltage of 500 V AC ensures high electrical insulation performance
Data transmission rate reaches 12 Gbps, meeting modern data handling demands
Constructed for SMD soldering to facilitate efficient mounting processes
Related links
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Straight Solder Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Straight SMD Connector 1.27 mm Pitch Shrouded
