Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 280 units)*

€690.40

(exc. VAT)

€849.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€690.40€2.466

*price indicative

RS Stock No.:
924-233
Mfr. Part No.:
1373883
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

FR

Current

2.2A

Pitch

1.27mm

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder Terminal

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

cUL

Voltage

840V ac

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector designed for high-speed data transmission, featuring a nominal current of 2.2 A and a test voltage of 840 V AC, suitable for complex electronic applications.

Supports data transmission rates up to 12 Gbps

Gold-plated contacts ensure long-term stable signal transmission

Designed for SMD soldering with linear pad geometry for efficient mounting

Resilient against moisture with a classification temperature of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy