Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 280 units)*

€588.12

(exc. VAT)

€723.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€588.12€2.10

*price indicative

RS Stock No.:
924-235
Mfr. Part No.:
1373827
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

FR

Current

2.2A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Termination Type

Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

cUL

Voltage

840V ac

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector is designed for high-speed data transmission, providing a reliable Interface for electronic assemblies. Its innovative construction ensures stability and versatility in various applications.

Supports data transmission rates of up to 12 Gbps for efficient connectivity

Nominal current of 2.2 A coupled with a test voltage of 840 V AC enhances performance

Gold-plated contact points facilitate long-term stable signal transmission

Packaging unit of 280 pieces ensures ample supply for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy