Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header, 13 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 941-446
- Mfr. Part No.:
- 1299300
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€817.25
(exc. VAT)
€1,005.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €817.25 | €16.345 |
*price indicative
- RS Stock No.:
- 941-446
- Mfr. Part No.:
- 1299300
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON PC 4 | |
| Product Type | PCB Header | |
| Current | 24A | |
| Pitch | 6.35mm | |
| Housing Material | LCP | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Reflow Soldering | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PC 4 | ||
Product Type PCB Header | ||
Current 24A | ||
Pitch 6.35mm | ||
Housing Material LCP | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Reflow Soldering | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is a reliable connection solution designed for integration into the SMT soldering process, ensuring enhanced safety and efficient functionality.
Designed for SMT soldering processes, providing seamless integration
Increased touch protection ensures maximum safety when not plugged in
Facilitates easy PCB replacement through plug-in modules
Configured with zigzag pinning for efficient connectivity
Related links
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
