Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header, 12 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€754.62

(exc. VAT)

€928.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€754.62€15.092

*price indicative

RS Stock No.:
941-533
Mfr. Part No.:
1271669
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

COMBICON PC 4

Pitch

6.35mm

Current

24A

Housing Material

LCP

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Reflow Soldering

Connector System

COMBICON

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Contact Gender

Male

Tail Pin Length

2.6mm

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact PCB header designed for seamless integration into SMT soldering processes, ensuring reliability and safety in electrical connections.

Nominal current rated at 24 A for reliable power transmission

Rated voltage of 800 V ensures safe operation under various loads

Robust THR soldering mount simplifies installation in automated systems

Zigzag pinning enhances electrical contact stability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy