Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 941-525
- Mfr. Part No.:
- 1271659
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€253.60
(exc. VAT)
€311.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.60 | €5.072 |
*price indicative
- RS Stock No.:
- 941-525
- Mfr. Part No.:
- 1271659
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON PC 4 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Reflow Soldering | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PC 4 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 24A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Reflow Soldering | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for seamless integration into SMT soldering processes. This product offers exceptional safety and reliability, making it Ideal for various electronic applications.
Nominal current of 24 A ensures reliable performance
Rated voltage of 800 V accommodates high-power applications
Zigzag pin layout optimises space and connection stability
Moisture Sensitive Level MSL 1 suitable for varied environments
Related links
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
