Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 10 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 941-509
- Mfr. Part No.:
- 1234278
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€629.36
(exc. VAT)
€774.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €629.36 | €25.174 |
*price indicative
- RS Stock No.:
- 941-509
- Mfr. Part No.:
- 1234278
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | COMBICON PC 4 | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Reflow Soldering | |
| Connector System | COMBICON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series COMBICON PC 4 | ||
Pitch 6.35mm | ||
Current 24A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Reflow Soldering | ||
Connector System COMBICON | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for efficient integration into SMT soldering processes, facilitating a robust connection in electronic applications and enhancing user safety with improved touch protection.
Designed for integration into SMT soldering processes
Increased touch protection for maximum safety when not connected
Easy PCB replacement enabled by plug-in modules
Nominal current capacity of 24 A and rated voltage up to 800 V
Related links
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
