Phoenix Contact COMBICON MSTB Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€360.37

(exc. VAT)

€443.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€360.37€7.207

*price indicative

RS Stock No.:
941-559
Mfr. Part No.:
1845798
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

COMBICON MSTB

Current

10A

Pitch

5mm

Number of Contacts

3

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Gender

Male

Tail Pin Length

3.9mm

Standards/Approvals

EN ISO 22479:2022-06

Voltage

320V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed for flexible connection in various devices, offering a reliable and efficient interface. Its substantial specifications make it Ideal for modern electronic applications.

Supports nominal current of 10 A and rated voltage of 320 V

Features a robust tin-plated contact surface for optimal connectivity

Utilises a Compact 5 mm pitch for space-efficient layouts

Compatible with multiple connector types for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy