Hirose DF19 Series Right Angle Surface Mount PCB Header, 8 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 122-1672
- Mfr. Part No.:
- DF19G-8P-1H(54)
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1672
- Mfr. Part No.:
- DF19G-8P-1H(54)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF19 | |
| Pitch | 1.0mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.0A | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF19 | ||
Pitch 1.0mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.0A | ||
Voltage Rating 100.0 V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose DF19 Series Right Angle Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF19 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Hirose DF19 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF9 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF20 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
