Hirose DF19 Series Right Angle Surface PCB Socket, 30-Contact, 1 Row, 1 mm Pitch Solder

Subtotal (1 reel of 1000 units)*

€1,476.00

(exc. VAT)

€1,815.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€1.476€1,476.00

*price indicative

RS Stock No.:
166-4882
Mfr. Part No.:
DF19G-30P-1H(52)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

1

Sub Type

Shrouded Header

Current

12A

Pitch

1mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Cable-to-Board, Wire-to-Board, FPC to Board

Voltage

100V

Series

DF19

Minimum Operating Temperature

-35°C

Contact Gender

Female

Contact Material

Bronze

Maximum Operating Temperature

85°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
JP

Right angle receptacle, top-board


1 mm Contact Pitch Cable Connectors

Top-board mounting;Small configuration and board space

Common use of receptacle

Uniform external dimensions

Ground connection

Glow wire compliance (Compliant with IEC60695-2-11)

1.0 mm Wire to Board - Hirose DF19


Related links