Hirose DF19 Series Right Angle Surface PCB Socket, 20-Contact, 1 Row, 1 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.74

(exc. VAT)

€9.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 245 unit(s) shipping from 16 November 2026
  • Plus 1,510 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95€1.548€7.74
100 - 370€1.276€6.38
375 - 1495€1.08€5.40
1500 - 2995€1.01€5.05
3000 +€0.932€4.66

*price indicative

Packaging Options:
RS Stock No.:
701-0382
Distrelec Article No.:
304-43-446
Mfr. Part No.:
DF19G-20P-1H(52)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Shrouded Header

Number of Rows

1

Pitch

1mm

Current

12A

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Cable-to-Board, Wire-to-Board, FPC to Board

Voltage

100V

Series

DF19

Minimum Operating Temperature

-35°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
JP

Right angle receptacle, top-board


1 mm Contact Pitch Cable Connectors

Top-board mounting;Small configuration and board space

Common use of receptacle

Uniform external dimensions

Ground connection

Glow wire compliance (Compliant with IEC60695-2-11)

1.0 mm Wire to Board - Hirose DF19


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy