Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 137-0989
- Mfr. Part No.:
- 76384-307LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.078 | €5.39 |
| 50 - 95 | €0.854 | €4.27 |
| 100 - 245 | €0.818 | €4.09 |
| 250 - 495 | €0.742 | €3.71 |
| 500 + | €0.67 | €3.35 |
*price indicative
- RS Stock No.:
- 137-0989
- Mfr. Part No.:
- 76384-307LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Dubox | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Dubox | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
Amphenol FCI 2.54 mm Dubox Series PCB Header Connectors
2.54 mm Dubox series PCB shrouded header connectors that mate with Dubox crimp connector housings for wire to board applications. These Dubox PCB headers are shrouded on two walls and are end to end stackable for PCB space saving. The header housings feature polarization to avoid mismating and a friction lock for a secure mating connection. The housings are MADE from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox headers are available in a single or double row configuration with vertical and right angle mounting options
Features and Benefits
• End to end stackable
• Polarization to prevent mismating
• Friction lock for secure mating connection
• High temperature housings to withstand the wave solder process
Product Application Information
These 2.54 mm Dubox connectors are Ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole IDC Connector 2 Row, 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions 75915 Series Surface PCB Socket 1 Row, 2.54 mm Pitch
