JST PSI Series Straight Through Hole PCB Header, 10 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 138-3551
- Mfr. Part No.:
- B10B-PSILE-1(LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 750 more to save 5%
View bulk pricing optionsSubtotal (1 box of 150 units)*
€77.70
(exc. VAT)
€95.55
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 150 - 600 | €0.518 | €77.70 | - |
| 750 + | €0.489 | €73.35 | 5% |
*price indicative
- RS Stock No.:
- 138-3551
- Mfr. Part No.:
- B10B-PSILE-1(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PSI | |
| Current | 12A | |
| Pitch | 4mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PSI | ||
Current 12A | ||
Pitch 4mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
JST 4.00 mm PSI Series PCB Headers
4.00 mm PSI series PCB header connectors for use in wire to board applications. These PSI series headers are fully shrouded and feature a locking mechanism for a secure mating connection. The single row versions have keying notches to prevent misalignment and mismating and are colour coded according to the keying type. The housings of these PSI PCB headers feature PCB pegs to help position the header and offer extra stability on the PCB.
Features and Benefits
• Locking mechanism for secure mating connection
• Keying and colour coding to prevent mismating
• Fully shrouded
• Finger friendly design
• PCB pegs for positioning and stability
JST 4.00mm PSI Series Connector System
Related links
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
