JST PSI Series Right Angle Through Hole PCB Header, 2 Contact(s), 4 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
185-6996
Mfr. Part No.:
S02B-PSILE-A1 (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PSI

Product Type

PCB Header

Current

12A

Pitch

4mm

Number of Contacts

2

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Row Pitch

4mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

3.7mm

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
MY
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more

JST introduces the PSI Connector Series, a 4.0mm Pitch wire to board and wire to wire connector system. Having a secure locking structure on the housing and low insertion force contacts, this system offers excellent operability. For wire to board, the single row 2, 3 and 4 circuit housings and through hole headers are keyed. This mechanical component consisting of notches on the housing and header, prevents mismating and misalignment. There are 3 different types of keying codes A, B & C and in 3 different colours, Blue, Yellow and Red. The 6 to 14 circuits are dual row and not keyed. For wire to wire applications the components are available in 2 and 3 circuits with 2 keying options. The receptacle housing has a panel lock, thus making it suitable for panel mounting. The current rating differs depending on the number of circuits and the wire size used, for example a current rating of 12A can be achieved when using a wire size of 16AWG with two circuits.

Secure locking structure

Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)

Finger friendly design

Large electric current was Realized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy