Hirose DF58 Series Straight Surface PCB Header, 2 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 144-2262
- Mfr. Part No.:
- DF58-2P-1.2V(21)
- Manufacturer:
- Hirose
Subtotal (1 pack of 10 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Last RS stock
- Final 11,510 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.434 | €4.34 |
*price indicative
- RS Stock No.:
- 144-2262
- Mfr. Part No.:
- DF58-2P-1.2V(21)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF58 | |
| Current | 3A | |
| Pitch | 1.2mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF58 | ||
Current 3A | ||
Pitch 1.2mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply
Small-sized, low profile connector
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
Related links
- Hirose DF58 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose 1.2 mm Pitch 1 Row Straight
- Hirose 1.2 mm Pitch 1 Row Straight
