Samtec STMM Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 155-7895
- Mfr. Part No.:
- STMM-105-02-T-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€24.94
(exc. VAT)
€30.68
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €2.494 | €24.94 |
| 50 - 90 | €1.832 | €18.32 |
| 100 - 490 | €1.735 | €17.35 |
| 500 - 990 | €1.645 | €16.45 |
| 1000 + | €1.603 | €16.03 |
*price indicative
- RS Stock No.:
- 155-7895
- Mfr. Part No.:
- STMM-105-02-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | STMM | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series STMM | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
2.00 mm Shrouded Terminal Strip, Cable Mate
2.00 mm (.0787") pitch
All common pin counts from 3 to 25
Polarization notch
Through-hole, right-angle and surface mount
Related links
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
