Samtec FWJ Series Straight Through Hole Pin Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-5874
Mfr. Part No.:
FWJ-04-02-T-S-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FWJ

Pitch

3.96mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Voltage Rating

600.0 V , 845.0 V dc

COO (Country of Origin):
US
.156" Power Terminal Strip

Orientation: Vertical, right-angle

Pitch: .156" (3.96 mm)

Contact System: .045" (1.14 mm) square post

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy