Samtec FWJ Series Right Angle Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save €1.30

View bulk pricing options

Subtotal (1 unit)*

€0.59

(exc. VAT)

€0.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.59-
10 - 99€0.46€1.30
100 - 249€0.41€18.00
250 - 499€0.37€55.00
500 +€0.35€120.00

*price indicative

RS Stock No.:
197-6666
Mfr. Part No.:
FWJ-02-02-T-S-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FWJ

Product Type

Pin Header

Pitch

3.96mm

Number of Contacts

2

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

The Samtec FWJ series power terminal strip having matte tin plating. It has phosphor bronze as terminal material and black glass filled polyester as insulator material.

Voltage rating 600VAC

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy