Samtec IPL1 Series Straight Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 159-2520
- Mfr. Part No.:
- IPL1-102-02-L-D-K
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.26 |
| 10 - 49 | €3.07 |
| 50 - 99 | €2.83 |
| 100 - 499 | €2.63 |
| 500 + | €2.51 |
*price indicative
- RS Stock No.:
- 159-2520
- Mfr. Part No.:
- IPL1-102-02-L-D-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPL1 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3.8A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 954V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPL1 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3.8A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 954V | ||
- COO (Country of Origin):
- VN
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
.100" (2.54 mm) pitch
Individually shrouded contacts
Single or double row
Vertical, right-angle and right-angle elevated through-hole
Vertical and horizontal surface mount
Current rating to 3.8A @ 95°C
Related links
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
