Samtec IPL1 Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 40 more to save 6%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€3.96

(exc. VAT)

€4.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 38€1.98€3.96-
40 - 48€1.85€3.706%
50 - 198€1.69€3.3814%
200 +€1.595€3.1919%

*price indicative

RS Stock No.:
208-8750
Mfr. Part No.:
IPL1-102-02-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Current

3.8A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

675V

The Samtec connector header surface mount has 4 position 0.100" (2.54mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.100" (2.54mm)

Number of Positions 4

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy