Samtec LSHM Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 159-2530
- Mfr. Part No.:
- LSHM-120-02.5-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.82
(exc. VAT)
€4.70
(inc. VAT)
- RS Stock No.:
- 159-2530
- Mfr. Part No.:
- LSHM-120-02.5-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSHM | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSHM | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CR
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Parallel, perpendicular and coplanar systems
Up to 100 I/Os
Shield option available
Self-mating system reduces inventory cost
Related links
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded

