Molex Mini-Latch Series Right Angle Through Hole Pin Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 500 units)*

€640.00

(exc. VAT)

€785.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€1.28€640.00

*price indicative

RS Stock No.:
161-7930
Mfr. Part No.:
22-05-1102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Latch

Product Type

Pin Header

Current

3A

Pitch

2.5mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
IE

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series


Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits


• Friction locking ramp for secure mating connection

• Vertical and right angle mounting versions for design flexibility

Product Application Information


The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

2.5mm Wire to Board or Wire - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy