Molex Mini-Latch Series Straight Through Hole Pin Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 5 units)*

€5.71

(exc. VAT)

€7.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
  • Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.142€5.71

*price indicative

Packaging Options:
RS Stock No.:
687-7238
Distrelec Article No.:
304-35-479
Mfr. Part No.:
22-04-1071
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Latch

Product Type

Pin Header

Pitch

2.5mm

Current

3A

Housing Material

Nylon

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
KR

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series


Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits


• Friction locking ramp for secure mating connection

• Vertical and right angle mounting versions for design flexibility

Product Application Information


The Mini-Latch interconnection system provies a reliable Interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

2.5mm Wire to Board or Wire - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy