JST BHS Series Right Angle Surface PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 17,460 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.83€8.30
50 - 90€0.743€7.43
100 - 490€0.692€6.92
500 - 990€0.647€6.47
1000 +€0.611€6.11

*price indicative

RS Stock No.:
161-8140
Mfr. Part No.:
SM02B-BHSS-1-TB(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

BHS

Current

1A

Pitch

3.5mm

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1.4kV

Low profile connectors with high withstanding voltage, designed for connecting liquid crystal display back light lamps to their starters.

Low profile

SMT configuration

Applicable to special wires

Housing lock also serves as polarizing device

Adopt wide large for socket contact

Its crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy