Molex Mini-Latch Series Straight Through Hole Pin Header, 13 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9309
- Mfr. Part No.:
- 22-04-1131
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9309
- Mfr. Part No.:
- 22-04-1131
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | Mini-Latch | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series Mini-Latch | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 13 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series
Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.
Features and Benefits
• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility
Product Application Information
The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.
2.5mm Wire to Board or Wire - Molex
Related links
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
