Amphenol ICC Quickie Series Straight Surface Mount Receptacle, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 200 units)*

€290.27

(exc. VAT)

€357.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€290.27€1.451

*price indicative

RS Stock No.:
797-201
Mfr. Part No.:
66900-110LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Quickie

Product Type

Receptacle

Pitch

2.54mm

Current

1A

Number of Contacts

10

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Tail Pin Length

0.76μm

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

1000V ac

COO (Country of Origin):
CN
The Amphenol ICC connector is designed for robust performance in demanding environments. Its primary function is to ensure reliable power and signal transmission, even under challenging conditions.

Constructed to meet rigorous industry standards for durability

Offers excellent resistance to environmental factors, enhancing longevity

Features a secure locking mechanism to prevent accidental disconnection

Compatible with a variety of applications, promoting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy