TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 164-1691
- Distrelec Article No.:
- 304-55-797
- Mfr. Part No.:
- 8-215464-6
- Manufacturer:
- TE Connectivity
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€377.00
(exc. VAT)
€463.75
(inc. VAT)
- Shipping from 09 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €1.508 | €377.00 | - |
| 500 + | €1.282 | €320.50 | 14% |
*price indicative
- RS Stock No.:
- 164-1691
- Distrelec Article No.:
- 304-55-797
- Mfr. Part No.:
- 8-215464-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 16 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.1mm | |
| Standards/Approvals | No | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 16 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.1mm | ||
Standards/Approvals No | ||
Voltage 230V | ||
TE Connectivity Micro-MaTch 1.27 mm Male-on-Board PCB Header Connectors
Features and Benefits
Applications
Related links
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-Match Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
