TE Connectivity Micro-MaTch Series Vertical Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-5490
Mfr. Part No.:
7-338728-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro-MaTch

Pitch

1.27mm

Current

1A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V

The TE Connectivity Micro-Match Industrial, Ribbon Cable Connectors, having 6 position, integrated with board-to-board connector system. Micro-Match Male-on-Board connector is designed to be soldered on to PCBs with a nominal thickness of 1.6mm. Incorpora

Ribbon Cable Connector Header Type - Shrouded

Connector System - Board-to-Board

Connector & Housing Type - Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy