JST JWPS Series Straight Through Hole PCB Header, 4 Contact(s), 4 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 160 units)*

€298.40

(exc. VAT)

€367.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
160 - 160€1.865€298.40
320 - 480€1.684€269.44
640 - 960€1.638€262.08
1120 - 1920€1.595€255.20
2080 +€1.554€248.64

*price indicative

RS Stock No.:
165-7983
Mfr. Part No.:
S04B-JWPS-KKS-XR(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JWPS

Product Type

PCB Header

Current

4A

Pitch

4mm

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Row Pitch

4mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
JP

JST 4.0mm JWPS Waterproof IP67 PCB Header Connectors


JWPS Series 4.0mm pitch IP67 waterproof PCB header connectors ideal for use in applications where there is extreme moisture or submersion. These JWPS series 4.0mm IP67 PCB header connectors feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof PCB header connectors help facilitate accurate mating. Typical applications for these JWPS Series 4mm waterproof PCB headers include automotive, photovoltaics and underwater applications such as cameras.

Stock number 906-0127 is a 4 way PCB header with Z keying

Stock number 906-0121 is a 4 way PCB header with X keying

These JWPS Series 4.0mm shrouded PCB headers mate with the JST 4.0mm JWPS waterproof receptacle housings.

JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy