JST SHD Series Right Angle Surface PCB Header, 20 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1250 units)*

€1,382.50

(exc. VAT)

€1,700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1250 +€1.106€1,382.50

*price indicative

RS Stock No.:
166-7335
Mfr. Part No.:
SM20B-SRDS-G-TF(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

SHD

Current

1A

Pitch

1mm

Housing Material

Polyamide

Number of Contacts

20

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
KR

1.0mm Wire to Board SHD Series Top and Side Entry Headers


A range of ultra-compact, double-row shrouded PCB headers from JST, available in top and side entry styles. These 4.0mm pitch SMT mounting headers are designed to be compatible with vacuum pick-and-place equipment. The SHD series of connectors feature ribs and grooves on the headers and receptacles to prevent incorrect insertion and distortion during mating and un-mating.

• Voltage rating: 50V ac/dc

• Current rating: 1A

• Initial contact resistance: 20mΩ max

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

1.0mm Wire to Board - JST SHD Series


Note

For 1.0mm SHD Series Housings see stock number 752-1686 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy