JST XAD Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

€84.20

(exc. VAT)

€103.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +€0.421€84.20

*price indicative

RS Stock No.:
166-7513
Mfr. Part No.:
B08B-XADSS-N(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

XAD

Pitch

2.5mm

Current

3A

Housing Material

Glass Filled Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2.5mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

XAD Series 2.5mm Headers


The XAD Series 2.5mm Headers features a solder crack preventative glass-filled PA66 wafer with a natural (white) colour.

For the 8 way XAD Series Receptacle Housing see stock number 820-1769 .

2.5mm Wire-to-Board - JST XAD Series


The JST XAD Series of 2.5mm pitch Wire-to-Board Connectors have a secure locking design with Glass-filled Header material and ribbed Housings to prevent mis-insertion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy