Molex Mini-Latch Series Straight, Straight Through Hole, Through Hole Pin Header, 8 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 167-1620
- Mfr. Part No.:
- 22-11-1081
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-1620
- Mfr. Part No.:
- 22-11-1081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Latch | |
| Orientation | Straight, Straight | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | Pin Header | |
| Number of Contacts | 8 | |
| Pitch | 2.5 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass, Brass | |
| Contact Plating | Gold, Gold | |
| Current | 3 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 2.5 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Latch | ||
Orientation Straight, Straight | ||
Mount Type Through Hole, Through Hole | ||
Product Type Pin Header | ||
Number of Contacts 8 | ||
Pitch 2.5 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass, Brass | ||
Contact Plating Gold, Gold | ||
Current 3 A | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 2.5 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 250 V | ||
Related links
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
