Molex KK 508 Series Straight Through Hole Pin Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1909
- Mfr. Part No.:
- 10-08-1081
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€226.00
(exc. VAT)
€278.00
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 02 November 2026
- Plus 500 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €0.904 | €226.00 |
*price indicative
- RS Stock No.:
- 167-1909
- Mfr. Part No.:
- 10-08-1081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 508 | |
| Product Type | Pin Header | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 3.94mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 508 | ||
Product Type Pin Header | ||
Pitch 5.08mm | ||
Current 7A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 3.94mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
Headers, 3003 Series
Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Related links
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole PCB Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
