Molex SlimStack Series Straight Surface PCB Header, 100 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-6253
- Mfr. Part No.:
- 53627-1074
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€3,409.70
(exc. VAT)
€4,193.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | €4.871 | €3,409.70 |
*price indicative
- RS Stock No.:
- 167-6253
- Mfr. Part No.:
- 53627-1074
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 500mA | |
| Number of Contacts | 100 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 640μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 500mA | ||
Number of Contacts 100 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 640μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
Slimstack Board to Board Headers, 53627 Series Plugs
This Molex 55627 Series SlimStack Board to Board Plug will have a stack height of 10 mm when mated with 52885 Series SlimStack Receptacle, or a stack height of 16 mm when mated with 52901 Series SlimStack Receptacle.
0.635mm Board to Board Molex
The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.
Related links
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
