Molex SlimStack Series Straight Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
720-6457
Mfr. Part No.:
53885-0508
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SlimStack

Pitch

500μm

Current

500mA

Number of Contacts

50

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles


This range of SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles are Dual Row, SMT, Vertical Board-to-Board connectors. When mated these SlimStack™ 53885 Series Plugs and 54102 Series Receptacles have a stacking height of 2.50 mm.

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy