TE Connectivity Dynamic 1500T Series Straight PCB PCB Header, 6 Contact(s), 3.3 mm Pitch, 3 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€21.47

(exc. VAT)

€26.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€4.294€21.47
50 - 95€4.082€20.41
100 +€3.508€17.54

*price indicative

RS Stock No.:
170-2812
Mfr. Part No.:
1-1827581-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1500T

Product Type

PCB Header

Pitch

3.3mm

Current

5A

Housing Material

Thermoplastic

Number of Contacts

6

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.

Industrial Control

Human Machine Interface (HMI)

Data Communication

Motion & Drives

Production Equipment

Robotics

Servo Drives

Elevator/Escalator

Power Distribution

Industrial Process Controls

Factory Automation Computers

Numeric Controllers

Variable Frequency Drives

Switching Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy