TE Connectivity Grace Inhertia Series Vertical Board PCB Header, 14 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-057
- Distrelec Article No.:
- 304-57-935
- Mfr. Part No.:
- 1-1971906-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 450 units)*
€256.87
(exc. VAT)
€315.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €256.87 | €0.571 |
*price indicative
- RS Stock No.:
- 468-057
- Distrelec Article No.:
- 304-57-935
- Mfr. Part No.:
- 1-1971906-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Grace Inhertia | |
| Current | 4A | |
| Pitch | 3.3mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Grace Inhertia | ||
Current 4A | ||
Pitch 3.3mm | ||
Number of Contacts 14 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for vertical wire-to-board applications, featuring 14 positions and a centerline of 3.3 mm. Crafted for seamless integration into printed circuit boards, this fully shrouded connector offers both durability and reliability in a compact form factor. Its advanced construction utilizes high-quality materials, ensuring that it can withstand demanding operational conditions while maintaining optimal performance. Ideal for a variety of electronic devices, this connector stands out in the GRACE INERTIA 3.3 series, making it an excellent choice for engineers and designers looking for a dependable connection in their projects.
Optimized for vertical mounting, allowing for efficient use of space
Constructed with fully shrouded design, enhancing safety and reliability
Enabled for wire-to-board applications, ensuring easy connectivity
Versatile enough to suit a wide range of electronic devices
Robust construction ensures performance under various conditions
Meets industry standards for glow wire and flammability, reinforcing safety
Features a natural color housing that blends seamlessly into various setups
Utilizes nickel and tin contact plating for enhanced conductivity
Related links
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 12.4 mm Pitch Shrouded
